Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC150F/24-2

DigiKey Part Number
MINISMDC150F24-2TR-ND - Tape & Reel (TR)
MINISMDC150F24-2CT-ND - Cut Tape (CT)
MINISMDC150F24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC150F/24-2
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MINISMDC150F/24-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
120 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
24V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.076" (1.94mm)
Current - Trip (It)
3 A
Approval Agency
CSA, TUV, UL
Current - Max
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L150/24MRLittelfuse Inc.3,052F3487CT-ND$6.74000Direct
ERFSD150242RZExcel Cell Electronic Co., Ltd.2,0005916-ERFSD150242RZCT-ND$2.14000Similar
In-Stock: 15,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
5$5.57400$27.87
10$5.13800$51.38
50$4.26700$213.35
100$3.93650$393.65
250$3.53888$884.72
500$3.26394$1,631.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.57941$2,579.41
2,000$2.37717$4,754.34
3,000$2.26576$6,797.28
5,000$2.15712$10,785.60
Manufacturers Standard Package