



MINISMDC150F-2 | |
---|---|
DigiKey Part Number | MINISMDC150F-2TR-ND - Tape & Reel (TR) MINISMDC150F-2CT-ND - Cut Tape (CT) MINISMDC150F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC150F-2 |
Description | PTC RESET FUSE 6V 1.5A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
5 | $3.29200 | $16.46 |
10 | $3.02900 | $30.29 |
50 | $2.51560 | $125.78 |
100 | $2.32060 | $232.06 |
250 | $2.08632 | $521.58 |
500 | $1.92464 | $962.32 |
1,000 | $1.77474 | $1,774.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.63591 | $3,271.82 |
4,000 | $1.50726 | $6,029.04 |
6,000 | $1.43635 | $8,618.10 |
10,000 | $1.42928 | $14,292.80 |