Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC110F/24-2

DigiKey Part Number
MINISMDC110F24-2TR-ND - Tape & Reel (TR)
MINISMDC110F24-2CT-ND - Cut Tape (CT)
MINISMDC110F24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC110F/24-2
Description
PTC RESET FUSE 24V 1.1A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MINISMDC110F/24-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
180 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.46mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
5$4.85000$24.25
10$4.47200$44.72
50$3.71440$185.72
100$3.42670$342.67
250$3.08044$770.11
500$2.84118$1,420.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.14099$3,211.49
3,000$1.97272$5,918.16
4,500$1.88002$8,460.09
7,500$1.85190$13,889.25
Manufacturers Standard Package