MINIASMDC260F/13.2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIASMDC260F/13.2-2

DigiKey Part Number
MINIASMDC260F/13.2-2-ND
Manufacturer
Manufacturer Product Number
MINIASMDC260F/13.2-2
Description
PTC RESET FUSE 13.2V 2.6A 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
13.2V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Approval Agency
-
In-Stock: 68
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.32000$6.32
5$5.25600$26.28
10$4.84400$48.44
50$4.02020$201.01
100$3.70890$370.89
250$3.33368$833.42
500$3.07470$1,537.35
1,500$2.70251$4,053.77
6,000$2.39351$14,361.06
Manufacturers Standard Package