



MICROSMDCH050F-02 | |
|---|---|
DigiKey Part Number | MICROSMDCH050F-02TR-ND - Tape & Reel (TR) MICROSMDCH050F-02CT-ND - Cut Tape (CT) MICROSMDCH050F-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMDCH050F-02 |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 50 ms | |
Resistance - Initial (Ri) (Min) | 190 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 5 | $6.89000 | $34.45 |
| 10 | $6.35500 | $63.55 |
| 50 | $5.27500 | $263.75 |
| 100 | $4.86630 | $486.63 |
| 250 | $4.37448 | $1,093.62 |
| 500 | $4.03430 | $2,017.15 |
| 1,000 | $3.71916 | $3,719.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.72337 | $10,893.48 |

