



MICROSMDCH010F-02 | |
|---|---|
DigiKey Part Number | MICROSMDCH010F-02TR-ND - Tape & Reel (TR) MICROSMDCH010F-02CT-ND - Cut Tape (CT) MICROSMDCH010F-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMDCH010F-02 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.2 Ohms | |
Resistance - Post Trip (R1) (Max) | 11 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 5 | $6.89000 | $34.45 |
| 10 | $6.35500 | $63.55 |
| 50 | $5.27500 | $263.75 |
| 100 | $4.86630 | $486.63 |
| 250 | $4.37448 | $1,093.62 |
| 500 | $4.03430 | $2,017.15 |
| 1,000 | $3.71916 | $3,719.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.79961 | $8,398.83 |
| 6,000 | $2.72337 | $16,340.22 |


