Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMDCH010F-02

DigiKey Part Number
MICROSMDCH010F-02TR-ND - Tape & Reel (TR)
MICROSMDCH010F-02CT-ND - Cut Tape (CT)
MICROSMDCH010F-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROSMDCH010F-02
Description
PTC RESET FUSE 30V 100MA 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
350 mA
Current - Max
10 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
1.2 Ohms
Resistance - Post Trip (R1) (Max)
11 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,967
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
5$6.89000$34.45
10$6.35500$63.55
50$5.27500$263.75
100$4.86630$486.63
250$4.37448$1,093.62
500$4.03430$2,017.15
1,000$3.71916$3,719.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.79961$8,398.83
6,000$2.72337$16,340.22
Manufacturers Standard Package