



MICROSMD250LR-A-2 | |
---|---|
DigiKey Part Number | MICROSMD250LR-A-2TR-ND - Tape & Reel (TR) MICROSMD250LR-A-2CT-ND - Cut Tape (CT) MICROSMD250LR-A-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD250LR-A-2 |
Description | PTC RESET FUSE 6V 2.5A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, UL |