MICROSMD010F-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.38000
Datasheet
MICROSMD_F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MICROSMD_F SERIES
WB2669M
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD010F-02

DigiKey Part Number
MICROSMD010F-02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICROSMD010F-02
Description
PTC RESET FUSE 30V 100MA 1210
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
250 mA
Current - Max
10 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
2.1 Ohms
Resistance - Post Trip (R1) (Max)
15 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable