


MHP-TAM6-9-77 | |
---|---|
DigiKey Part Number | MHP-TAM6-9-77-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM6-9-77 |
Description | THERMOSTAT 77DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 9.0 | |
Current Rating (Amps) | 12 A | |
Approval Agency | cUL, UL | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
5 | $10.42200 | $52.11 |
10 | $9.62300 | $96.23 |
50 | $7.98340 | $399.17 |
100 | $7.36520 | $736.52 |
250 | $6.61852 | $1,654.63 |
500 | $6.10238 | $3,051.19 |
1,000 | $5.62402 | $5,624.02 |
5,000 | $5.08738 | $25,436.90 |