


MHP-TAM15-9-77 | |
---|---|
DigiKey Part Number | MHP-TAM15-9-77-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM15-9-77 |
Description | THERMOSTAT 77DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 9.0 | |
Current Rating (Amps) | 12 A | |
Approval Agency | cUL, UL | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
5 | $10.86600 | $54.33 |
10 | $10.01800 | $100.18 |
50 | $8.31260 | $415.63 |
100 | $7.66890 | $766.89 |
250 | $6.89184 | $1,722.96 |
500 | $6.35412 | $3,177.06 |
1,000 | $5.85592 | $5,855.92 |
5,000 | $5.31889 | $26,594.45 |