


MHP-TAC6-12-72N | |
---|---|
DigiKey Part Number | 18-MHP-TAC6-12-72N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC6-12-72N |
Description | THERMOSTAT 72DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 12.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | - | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.42642 | $6,426.42 |