



MHP-TAC15-12-90N | |
|---|---|
DigiKey Part Number | 18-MHP-TAC15-12-90N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC15-12-90N |
Description | THERMOSTAT 90DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 90°C (194°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 90°C (194°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 12.0 |
Packaging Bulk | Current Rating (Amps) 25 A |
Part Status Active | Package / Case Nonstandard |
Type Breaker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 5 | $13.40200 | $67.01 |
| 10 | $12.37300 | $123.73 |
| 50 | $10.26380 | $513.19 |
| 100 | $9.46790 | $946.79 |
| 250 | $8.50760 | $2,126.90 |
| 500 | $7.84314 | $3,921.57 |
| 1,000 | $7.22719 | $7,227.19 |
| 5,000 | $6.70669 | $33,533.45 |

