Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard
MHP-TAC15
Metal Hybrid PPTC Battery Mini Breakers - MHP TAC Series

MHP-TAC15-12-72N

DigiKey Part Number
18-MHP-TAC15-12-72N-ND
Manufacturer
Manufacturer Product Number
MHP-TAC15-12-72N
Description
THERMOSTAT 72DEG C SPST-NC STRAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
72°C (162°F)
Manufacturer
Littelfuse Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
12.0
Packaging
Bulk
Current Rating (Amps)
25 A
Part Status
Active
Package / Case
Nonstandard
Type
Breaker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$8.26261$8,262.61
Manufacturers Standard Package