


MG1275S-BA1MM | |
|---|---|
DigiKey Part Number  | F6495-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MG1275S-BA1MM  | 
Description  | IGBT MODULE 1200V 105A 630W S3  | 
Customer Reference  | |
Detailed Description  | IGBT Module Half Bridge 1200 V 105 A 630 W Chassis Mount S3  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
IGBT Type  | -  | |
Configuration  | Half Bridge  | |
Voltage - Collector Emitter Breakdown (Max)  | 1200 V  | |
Current - Collector (Ic) (Max)  | 105 A  | |
Power - Max  | 630 W  | |
Vce(on) (Max) @ Vge, Ic  | 1.8V @ 15V, 75A (Typ)  | |
Current - Collector Cutoff (Max)  | 500 µA  | |
Input Capacitance (Cies) @ Vce  | 5.52 nF @ 25 V  | |
Input  | Standard  | |
NTC Thermistor  | No  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | S-3 Module  | |
Supplier Device Package  | S3  | 

