MG06400D-BN4MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $1,394.86000
Datasheet
IGBT Module Half Bridge 600 V 500 A 1250 W Chassis Mount D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Half Bridge 600 V 500 A 1250 W Chassis Mount D3
Building Automation – Protect/Sense/Control

MG06400D-BN4MM

DigiKey Part Number
F6285-ND
Manufacturer
Manufacturer Product Number
MG06400D-BN4MM
Description
IGBT MODULE 600V 500A 1250W D3
Customer Reference
Detailed Description
IGBT Module Half Bridge 600 V 500 A 1250 W Chassis Mount D3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
500 A
Power - Max
1250 W
Vce(on) (Max) @ Vge, Ic
1.45V @ 15V, 400A (Typ)
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
26 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
D-3 Module
Supplier Device Package
D3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes