
MDSR-7-8-10 | |
|---|---|
DigiKey Part Number | F7899-ND |
Manufacturer | |
Manufacturer Product Number | MDSR-7-8-10 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 8 ~ 10AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.500" L (1.80mm x 12.70mm) |
Operate Range 8 ~ 10AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 350mA (AC), 500mA (DC) | Capacitance 0.3 pF |
Voltage - Switching AC 140 V | Current - Carry 800mA (DC) |
Voltage - Switching DC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.17500 | $91.75 |
| 25 | $8.52080 | $213.02 |
| 100 | $7.59260 | $759.26 |
| 250 | $7.03728 | $1,759.32 |
| 500 | $6.65448 | $3,327.24 |
| 1,000 | $6.30622 | $6,306.22 |
| 3,000 | $5.82504 | $17,475.12 |
| 5,000 | $5.63008 | $28,150.40 |


