Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-4B-12-23

DigiKey Part Number
F7883-ND
Manufacturer
Manufacturer Product Number
MDSM-4B-12-23
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
12 ~ 23AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.760" (19.30mm)
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board
0.112" (2.85mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.2A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10.69000$10.69
10$9.06000$90.60
25$8.41240$210.31
100$7.49550$749.55
300$6.84440$2,053.32
500$6.56898$3,284.49
1,000$6.22483$6,224.83
2,500$5.82240$14,556.00
5,000$5.55667$27,783.35
Manufacturers Standard Package