
MBR20150CT | |
---|---|
DigiKey Part Number | F7350-ND |
Manufacturer | |
Manufacturer Product Number | MBR20150CT |
Description | DIODE ARR SCHOT 150V 10A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20150CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.45000 | $24.45 |
10 | $15.84700 | $158.47 |
100 | $10.94120 | $1,094.12 |
500 | $8.84232 | $4,421.16 |
1,000 | $8.16787 | $8,167.87 |
2,000 | $7.60090 | $15,201.80 |
5,000 | $7.34294 | $36,714.70 |