
MATE-12B-10-15 | |
|---|---|
DigiKey Part Number | 18-MATE-12B-10-15-ND |
Manufacturer | |
Manufacturer Product Number | MATE-12B-10-15 |
Description | REED SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (DC) | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.500" L (1.80mm x 12.70mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.7 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $9.64300 | $96.43 |
| 25 | $8.95480 | $223.87 |
| 100 | $7.97820 | $797.82 |
| 250 | $7.39552 | $1,848.88 |
| 500 | $6.99460 | $3,497.30 |
| 1,000 | $6.62968 | $6,629.68 |
| 3,000 | $6.12635 | $18,379.05 |
| 5,000 | $5.92258 | $29,612.90 |



