
MACD-14-8-10 | |
|---|---|
DigiKey Part Number | F6735-ND |
Manufacturer | |
Manufacturer Product Number | MACD-14-8-10 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 8 ~ 10AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 8 ~ 10AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.744" (44.30mm) | |
Size - Body | 0.090" Dia x 0.551" L (2.28mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.55000 | $85.50 |
| 25 | $7.93880 | $198.47 |
| 100 | $7.07460 | $707.46 |
| 250 | $6.55648 | $1,639.12 |
| 500 | $6.19884 | $3,099.42 |
| 1,000 | $5.87286 | $5,872.86 |
| 3,000 | $5.42211 | $16,266.33 |
| 5,000 | $5.23925 | $26,196.25 |

