



LVR055K-2 | |
---|---|
DigiKey Part Number | LVR055K-2TR-ND - Tape & Reel (TR) LVR055K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR055K-2 |
Description | PTC RESET FUSE 240V 550MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.25 A | |
Current - Max | 7 A | |
Time to Trip | 26 s | |
Resistance - Initial (Ri) (Min) | 450 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.45 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.161" W (14.00mm x 4.10mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
5 | $8.90800 | $44.54 |
10 | $8.21600 | $82.16 |
50 | $6.81780 | $340.89 |
100 | $6.29090 | $629.09 |
250 | $5.65340 | $1,413.35 |
500 | $5.21284 | $2,606.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.80469 | $4,804.69 |
2,000 | $4.42623 | $8,852.46 |
3,000 | $4.27757 | $12,832.71 |