



LVR025K-2 | |
|---|---|
DigiKey Part Number | LVR025K-2TR-ND - Tape & Reel (TR) LVR025K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR025K-2 |
Description | PTC RESET FUSE 240V 250MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 560 mA | |
Current - Max | 3.5 A | |
Time to Trip | 18.5 s | |
Resistance - Initial (Ri) (Min) | 1.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 3.8 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.378" L x 0.150" W (9.60mm x 3.80mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 5 | $6.46200 | $32.31 |
| 10 | $5.96900 | $59.69 |
| 50 | $4.95100 | $247.55 |
| 100 | $4.56870 | $456.87 |
| 250 | $4.10648 | $1,026.62 |
| 500 | $3.78716 | $1,893.58 |
| 1,000 | $3.49142 | $3,491.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75782 | $5,515.64 |
| 4,000 | $2.54044 | $10,161.76 |

