



LVR008NS-2 | |
---|---|
DigiKey Part Number | LVR008NS-2TR-ND - Tape & Reel (TR) LVR008NS-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR008NS-2 |
Description | PTC RESET FUSE 240V 80MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 1.2 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 7.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 26 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.283" Dia x 0.181" T (7.20mm x 4.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
5 | $5.08800 | $25.44 |
10 | $4.69200 | $46.92 |
50 | $3.89540 | $194.77 |
100 | $3.59490 | $359.49 |
250 | $3.23124 | $807.81 |
500 | $2.98014 | $1,490.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.61959 | $3,929.39 |
3,000 | $2.41338 | $7,240.14 |
4,500 | $2.31217 | $10,404.76 |