


LSP10480S | |
---|---|
DigiKey Part Number | F6386-ND |
Manufacturer | |
Manufacturer Product Number | LSP10480S |
Description | SPD TYPE 2 510VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 510VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 2.1 kV | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.02000 | $134.02 |
16 | $102.91563 | $1,646.65 |
32 | $98.23594 | $3,143.55 |
104 | $92.09865 | $9,578.26 |
256 | $88.60270 | $22,682.29 |
504 | $87.06060 | $43,878.54 |