


LSP05G480SH | |
|---|---|
DigiKey Part Number | 18-LSP05G480SH-ND |
Manufacturer | |
Manufacturer Product Number | LSP05G480SH |
Description | SPD TYPE 2 510VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 510VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Number of Poles 1 |
Manufacturer Littelfuse Inc. | Voltage - Continuous Operating (Max) (MCOV) 510VAC |
Series | Current - Discharge (Nom) (8/20µS) 5 kA |
Packaging Bulk | Current - Discharge (Max) (8/20µS) 10 kA |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Type Type 2 | Features Thermally Protected |
Form Module Only | Approval Agency cURus, IEC, IECEE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $81.34793 | $12,202.19 |

