Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Choosing the Right Surge Protection SPD for Solar Applications

LSP05G480S

DigiKey Part Number
18-LSP05G480S-ND
Manufacturer
Manufacturer Product Number
LSP05G480S
Description
SPD TYPE 2 510VAC MCOV 1 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Poles
1
Manufacturer
Littelfuse Inc.
Voltage - Continuous Operating (Max) (MCOV)
510VAC
Series
Current - Discharge (Nom) (8/20µS)
5 kA
Packaging
Bulk
Current - Discharge (Max) (8/20µS)
10 kA
Part Status
Active
Operating Temperature
-45°C ~ 85°C
Type
Type 2
Features
Thermally Protected
Form
Module Only
Approval Agency
cURus, IEC, IECEE, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$99.07000$99.07
15$75.55000$1,133.25
30$71.89433$2,156.83
105$66.84781$7,019.02
255$64.20831$16,373.12
510$62.55804$31,904.60
1,005$62.49060$62,803.05
Manufacturers Standard Package