LSIC2SD120D20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 528
Unit Price: $86.52000
Datasheet

Similar


STMicroelectronics
In Stock: 5
Unit Price: $51.12000
Datasheet

Similar


STMicroelectronics
In Stock: 541
Unit Price: $44.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1,491
Unit Price: $22.97000
Datasheet

Similar


STMicroelectronics
In Stock: 4,546
Unit Price: $80.76000
Datasheet
TO-263-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-2L
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors

LSIC2SD120D20

DigiKey Part Number
F11701TR-ND - Tape & Reel (TR)
F11701CT-ND - Cut Tape (CT)
F11701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSIC2SD120D20
Description
DIODE SIC 1.2KV 54.5A TO2632L
Customer Reference
Detailed Description
Diode 1200 V 54.5A Surface Mount TO-263-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
54.5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
1142pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-2L
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes