


LSIC2SD120D10A | |
---|---|
DigiKey Part Number | 18-LSIC2SD120D10ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSIC2SD120D10A |
Description | DIODE SIL CARBIDE 1200V TO2632L |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V Surface Mount TO-263-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | - | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $24.59195 | $19,673.56 |