



LSIC2SD065D16A | |
---|---|
DigiKey Part Number | LSIC2SD065D16ATR-ND - Tape & Reel (TR) LSIC2SD065D16ACT-ND - Cut Tape (CT) LSIC2SD065D16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065D16A |
Description | DIODE SIL CARBIDE 650V 38A TO263 |
Customer Reference | |
Detailed Description | Diode 650 V 38A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LSIC2SD065D16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 38A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 730pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.60000 | $66.60 |
10 | $47.46600 | $474.66 |
100 | $36.23890 | $3,623.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $34.75550 | $27,804.40 |