
LSIC2SD065D08A | |
---|---|
DigiKey Part Number | 18-LSIC2SD065D08ATR-ND - Tape & Reel (TR) 18-LSIC2SD065D08ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065D08A |
Description | DIODE SIL CARB 650V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 23 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | - |