S8012DRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S8012DRP
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD065C08A

DigiKey Part Number
F11901TR-ND - Tape & Reel (TR)
F11901CT-ND - Cut Tape (CT)
F11901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSIC2SD065C08A
Description
DIODE SIL CARB 650V 23A TO252
Customer Reference
Detailed Description
Diode 650 V 23A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
23A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
415pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,288
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.18000$46.18
10$30.80400$308.04
100$22.10620$2,210.62
500$18.39704$9,198.52
1,000$17.57326$17,573.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.57328$43,933.20
Manufacturers Standard Package