



LR4-73XF | |
---|---|
DigiKey Part Number | LR4-73XF-ND |
Manufacturer | |
Manufacturer Product Number | LR4-73XF |
Description | PTC RESET FUSE 730MA STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 730 mA Ih User Defined Strap |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | - | |
Current - Hold (Ih) (Max) | 730 mA | |
Current - Max | 100 A | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.831" L x 0.323" W (46.50mm x 8.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | - |