



LR4-450F | |
|---|---|
DigiKey Part Number | LR4-450F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-450F |
Description | PTC RESET FUSE 20V 4.5A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 4.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 11 mOhms |
Series | Resistance - Post Trip (R1) (Max) 28 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 20V | Size / Dimension 0.984" L x 0.413" W (25.00mm x 10.50mm) |
Current - Hold (Ih) (Max) 4.5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 8.9 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZSC0450FF1E | Bel Fuse Inc. | 1,766 | 5923-0ZSC0450FF1E-ND | $9.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 5 | $7.58000 | $37.90 |
| 10 | $6.98800 | $69.88 |
| 50 | $5.79780 | $289.89 |
| 100 | $5.34890 | $534.89 |
| 250 | $4.80728 | $1,201.82 |
| 500 | $4.43304 | $2,216.52 |
| 1,000 | $4.08625 | $4,086.25 |
| 5,000 | $3.57944 | $17,897.20 |

