
LQ05041RCS6 | |
|---|---|
DigiKey Part Number | 18-LQ05041RCS6TR-ND - Tape & Reel (TR) 18-LQ05041RCS6CT-ND - Cut Tape (CT) 18-LQ05041RCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05041RCS6 |
Description | 5V, 4A LOAD SWITCH WITH REVERSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 4A 6-WLCSP (0.97x1.47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.97x1.47) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.31539 | $6,946.17 |
| 6,000 | $2.26091 | $13,565.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.61700 | $36.17 |
| 25 | $3.24920 | $81.23 |
| 100 | $2.84300 | $284.30 |
| 250 | $2.64832 | $662.08 |
| 500 | $2.53108 | $1,265.54 |
| 1,000 | $2.43463 | $2,434.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.14400 | $41.44 |
| 25 | $3.71960 | $92.99 |
| 100 | $3.25320 | $325.32 |
| 250 | $3.03076 | $757.69 |
| 500 | $2.89676 | $1,448.38 |
| 1,000 | $2.78627 | $2,786.27 |

