
LPWI252010S2R2T | |
---|---|
DigiKey Part Number | F10237TR-ND - Tape & Reel (TR) F10237CT-ND - Cut Tape (CT) F10237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI252010S2R2T |
Description | FIXED IND 2.2UH 2.5A 110MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.5 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.27400 | $22.74 |
100 | $1.86880 | $186.88 |
1,000 | $1.53710 | $1,537.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26031 | $3,780.93 |
6,000 | $1.18846 | $7,130.76 |
9,000 | $1.14852 | $10,336.68 |