
LOC110P | |
---|---|
DigiKey Part Number | LOC110P-ND |
Manufacturer | |
Manufacturer Product Number | LOC110P |
Description | OPTOISO 3.75KV PHVOLT 8-FLATPACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-FlatPack |
Datasheet | Datasheet |
EDA/CAD Models | LOC110P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-FlatPack | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.60000 | $25.60 |
50 | $15.55180 | $777.59 |
100 | $14.53440 | $1,453.44 |
500 | $12.72520 | $6,362.60 |
1,000 | $12.13586 | $12,135.86 |
2,000 | $11.63717 | $23,274.34 |
5,000 | $11.09376 | $55,468.80 |