LFT300302C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFT300302C

DigiKey Part Number
5666-LFT300302C-ND
Manufacturer
Manufacturer Product Number
LFT300302C
Description
FUSE BLOK CART 300V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 300V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 0.875" L (10mm x 22.23mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
300V
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 59
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$353.40000$353.40
Manufacturers Standard Package