Fuse Holder 400 A 1500V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFNH154001CST

DigiKey Part Number
18-LFNH154001CST-ND
Manufacturer
Manufacturer Product Number
LFNH154001CST
Description
1500VDC 400A NH HLDR 1-POLE CLP/
Customer Reference
Detailed Description
Fuse Holder 400 A 1500V 1 Circuit Cartridge Chassis Mount
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Box
Voltage
Part Status
Obsolete
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Bolt Down
Fuse Size
8.150" L x 2.362" W x 2.362" H (207.00mm x 60.00mm x 60.00mm)
Contact Material
Copper
Current Rating (Amps)
400 A
Contact Finish
Silver
For Use With/Related Products
SPNH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.