
LFH601001C | |
---|---|
DigiKey Part Number | 5666-LFH601001C-ND |
Manufacturer | |
Manufacturer Product Number | LFH601001C |
Description | FUSE BLOCK CART 600V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $531.87000 | $531.87 |