SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF11115TMR

DigiKey Part Number
18-LF11115TMRTR-ND - Tape & Reel (TR)
18-LF11115TMRCT-ND - Cut Tape (CT)
18-LF11115TMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF11115TMR
Description
MAGNETIC SWITCH BIPOLAR SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
2.5mT Trip, -2.5mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
200nA (Typ)
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,128
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
5$5.30200$26.51
10$5.03000$50.30
25$4.70200$117.55
50$4.47820$223.91
100$4.27650$427.65
500$3.86920$1,934.60
1,000$3.71782$3,717.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.50351$10,510.53
6,000$3.38275$20,296.50
9,000$3.31682$29,851.38
15,000$3.23834$48,575.10
21,000$3.18932$66,975.72
Manufacturers Standard Package