
LCFE080602W500TG | |
---|---|
DigiKey Part Number | F10188TR-ND - Tape & Reel (TR) F10188CT-ND - Cut Tape (CT) F10188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE080602W500TG |
Description | CMC 100MA 2LN 50 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 7Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $8.82700 | $88.27 |
25 | $8.16520 | $204.13 |
50 | $7.69860 | $384.93 |
100 | $7.25930 | $725.93 |
250 | $6.71596 | $1,678.99 |
500 | $6.33282 | $3,166.41 |
1,000 | $5.97178 | $5,971.78 |
2,500 | $5.83083 | $14,577.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $5.83084 | $58,308.40 |