
LCF201204A101TG | |
|---|---|
DigiKey Part Number | F10178TR-ND - Tape & Reel (TR) F10178CT-ND - Cut Tape (CT) F10178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF201204A101TG |
Description | CMC 100MA 4LN 100 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100 Ohms 100mA DCR 4Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Littelfuse Inc. | DC Resistance (DCR) (Max) 4Ohm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.033" (0.85mm) |
Number of Lines 4 | Package / Case 0805 (2012 Metric), 8 Lead |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.57400 | $55.74 |
| 25 | $5.16000 | $129.00 |
| 50 | $4.86540 | $243.27 |
| 100 | $4.58680 | $458.68 |
| 250 | $4.24328 | $1,060.82 |
| 500 | $4.00074 | $2,000.37 |
| 1,000 | $3.77252 | $3,772.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.31238 | $17,249.52 |




