
LCE70A | |
---|---|
DigiKey Part Number | LCE70A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE70A |
Description | TVS DIODE 70VWM 113VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.51551 | $3,018.61 |
2,400 | $2.29918 | $5,518.03 |
3,600 | $2.18894 | $7,880.18 |
6,000 | $2.06507 | $12,390.42 |
8,400 | $1.99170 | $16,730.28 |
12,000 | $1.92040 | $23,044.80 |
30,000 | $1.84337 | $55,301.10 |