
LCE60A | |
---|---|
DigiKey Part Number | 18-LCE60ATR-ND - Tape & Reel (TR) 18-LCE60ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE60A |
Description | TVS DIODE 60VWM 96.8VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.68000 | $46.80 |
100 | $3.21870 | $321.87 |
500 | $3.01754 | $1,508.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.84748 | $2,216.98 |
2,400 | $1.84337 | $4,424.09 |