LCE30A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,028
Unit Price: $20.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,008
Unit Price: $3.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $59.60588
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.15440
Datasheet
48.4V Clamp 31A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE30A

DigiKey Part Number
LCE30A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE30A
Description
TVS DIODE 30VWM 48.4VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$2.24440$2,693.28
2,400$2.05140$4,923.36
3,600$1.95304$7,030.94
6,000$1.84573$11,074.38
Manufacturers Standard Package