



LAA710 | |
---|---|
DigiKey Part Number | LAA710-ND |
Manufacturer | |
Manufacturer Product Number | LAA710 |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.24000 | $82.24 |
10 | $73.29800 | $732.98 |
25 | $69.99520 | $1,749.88 |
50 | $67.59300 | $3,379.65 |
100 | $65.27400 | $6,527.40 |
250 | $62.32644 | $15,581.61 |
500 | $60.18398 | $30,091.99 |
1,000 | $58.11372 | $58,113.72 |