



LAA127STR | |
---|---|
DigiKey Part Number | 5656-LAA127STR-ND - Tape & Reel (TR) 5656-LAA127STRCT-ND - Cut Tape (CT) 5656-LAA127STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA127STR |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.15000 | $49.15 |
10 | $43.81900 | $438.19 |
25 | $41.84480 | $1,046.12 |
50 | $40.41080 | $2,020.54 |
100 | $39.02540 | $3,902.54 |
250 | $37.26428 | $9,316.07 |
500 | $35.98422 | $17,992.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $34.74719 | $34,747.19 |
2,000 | $33.55203 | $67,104.06 |