212-8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
212-8-SMD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LAA110PTR

DigiKey Part Number
5656-LAA110PTR-ND - Tape & Reel (TR)
5656-LAA110PTRCT-ND - Cut Tape (CT)
5656-LAA110PTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAA110PTR
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-Flatpack
Approval Agency
CSA, EN, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.29000$37.29
10$33.25700$332.57
25$31.76560$794.14
50$30.67580$1,533.79
100$29.62450$2,962.45
250$28.28812$7,072.03
500$27.31658$13,658.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.37796$26,377.96
2,000$25.47092$50,941.84
3,000$24.95459$74,863.77
Manufacturers Standard Package