



LAA110L | |
---|---|
DigiKey Part Number | LAA110L-ND |
Manufacturer | |
Manufacturer Product Number | LAA110L |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LAA110L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.01000 | $40.01 |
10 | $35.62800 | $356.28 |
25 | $34.02760 | $850.69 |
50 | $32.86220 | $1,643.11 |
100 | $31.73440 | $3,173.44 |
250 | $30.30296 | $7,575.74 |
500 | $29.26230 | $14,631.15 |
1,000 | $28.25659 | $28,256.59 |